onsemi BCP69T1G

Transistor, Bipolar, Si, PNP, High Current, Medium Power, Vceo -20VDC, IC -1A, Pd 1.5W
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP69T1G.

Master Electronics

Datasheet4 pages14 years ago
Datasheet6 pages1 year ago

Upverter

IHS

Newark

iiiC

Inventory History

3 month trend:
-4.75%

CAD Models

Download onsemi BCP69T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.141
$ 0.141
Stock
3,022,436
1,073,617
1,073,617
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
20 V
20 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
60 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
-500 mV
600 mV
600 mV
hFE Min
60
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBF721T1G
ON SEMI BF721T1G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.05 A, 300 V SOT-223
onsemiBCP69T1
TRANS PNP AUDIO 1A 20V SOT223 / Bipolar (BJT) Transistor
onsemiPZTA92T1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 50 mA, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BCP69T1G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, HIGH CURRENT, MEDIUM POWER, VCEO -20VDC, IC -1A, PD 1.5W
20V 1.5W 50@5.0mA,10V 1A PNP SOT-223-4 Bipolar (BJT) ROHS
Bipolar Transistors (BJT); BCP69T1G; ON SEMICONDUCTOR; PNP; 4; 20 V; 1 A
BCP Series 20 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
20V 1.5W 85@500mA,1V 1A PNP SOT-223-4 Bipolar Transistors - BJT ROHS
onsemi PNP Transistor, SOT-223 (SC-73), SMD, -1A Ic, -20V Vce
PNP SILICON EPITAXIAL TRANSISTOR Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
PNP Bipolar Junction Transistor
Bipolar (BJT) single-bipolar transistor
This PNP Silicon Epitaxial Transistor is designed for use in low voltage high current applications. The device is housed in the SOT-223-4 package which is designed for medium power surface mount applications.
TRANSISTOR, PNP, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -20V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 1.5W; DC Collector Current: -1A; DC Current Gain hFE: 375hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP69-T1G
  • BCP69T1G.