Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NZL6V8AXV3T1G

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 3-Pin SC-89 T/R / TVS DIODE 4.5VWM 7.9VC SC89
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZL6V8AXV3T1G.

element14 APAC

Datasheet6 pages19 years ago
Datasheet6 pages8 years ago

IHS

Newark

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
+47.20%

CAD Models

Download onsemi NZL6V8AXV3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-06-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, TVS, 13.5 V, SOT-323, 3 Pins, 60 W, PESD6
NZL7V5AXV3T1G, DUAL BI-DIRECTIONAL, UNI-DIRECTIONAL TVS DIODE, 75W, 3-PIN SC-89
TVS DIODE 3VWM 7VC SC89 / ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3V 3-Pin SC-89 T/R
TVS Diodes & ESD Suppressors; ESD7C3.3DT5G; ON SEMICONDUCTOR; 3.3 V; 3; 10 V; 5 V
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon

Descriptions

Descriptions of onsemi NZL6V8AXV3T1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 3-Pin SC-89 T/R / TVS DIODE 4.5VWM 7.9VC SC89
onsemi UnidirectionalESDprotection diode, Maximum clamping voltage 11.9V, SMD mount, SOT-523 (SC-89)encapsulation, Minimum breakdown voltage 6.46V
TVS DIODE ARRAY, 6.8V, SC-89; TVS DIODE ARRAY, 6.8V, SC-89; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:4.5V; Breakdown Voltage Min:6.46V; Breakdown Voltage Max:7.14V; Clamping Voltage Vc Max:11.9V; Peak
DIODE, ESD PROTECTION, 6.8V, SC-89; Clamping Voltage Vc Max: 10.1V; Diode Case Style: SC-89; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 249mW; Product Range: -; Automotive Qualification Standard: -; SVHC: No
These dual monolithic silicon zener diodes are designed for applications requiring ESD protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZL6V8AXV3T1G.