onsemi NVTFS5C680NLTAG

Single N-Channel Power MOSFET 60V, 20A, 26.5mΩ 1500 / Tape & Reel
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS5C680NLTAG.

IHS

Datasheet8 pages4 years ago

Upverter

Electro Sonic

onsemi

Inventory History

3 month trend:
+4.56%

CAD Models

Download onsemi NVTFS5C680NLTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.676
Stock
1,257,936
936,495
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
60 V
-
Continuous Drain Current (ID)
7.82 A
7.82 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
3 W
-
Input Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-01-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVTFS5C680NLTAG provided by its distributors.

Single N-Channel Power MOSFET 60V, 20A, 26.5mΩ 1500 / Tape & Reel
Trans MOSFET N-CH 60V 7.82A Automotive AEC-Q101 8-Pin WDFN EP T/R
Transistor MOSFET N-CH 60V 20A 8-Pin WDFN T/R
Avnet Japan
场效应管, MOSFET, AEC-Q101, N沟道, 60V, 20A, WDFN;
Power Field-Effect Transistor, 7.82A I(D), 60V, 0.0425ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3W(Ta),20W(Tc) 20V 2.2V@ 250¦ÌA 6nC@ 10 V 1N 60V 26.5m¦¸@ 10A,10V 7.82A,20A 327pF@25V 3.05mm*3.05mm*750¦Ìm
Afsm T6 60V Ll U8Fl Rohs Compliant: Yes
MOSFET N-CH 60V 7.82A/20A 8WDFN
MOSFET, AEC-Q101, N-CH, 60V, 20A, WDFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.022ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVTFS5C680NLTAG.