onsemi NVH4L020N120SC1

Transistor MOSFET N-Channel 1200V 102A 4-Pin TO-247 Tube
$ 35.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVH4L020N120SC1.

Future Electronics

Datasheet8 pages4 years ago

Newark

IHS

Inventory History

3 month trend:
+21.58%

CAD Models

Download onsemi NVH4L020N120SC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.83
$ 24.5
$ 24.5
Stock
124,009
107,054
107,054
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-247
-
-
Drain to Source Voltage (Vdss)
1.2 kV
1.2 kV
1.2 kV
Continuous Drain Current (ID)
102 A
102 A
102 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
-
25 V
25 V
Power Dissipation
250 W
510 W
510 W
Input Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVH4L020N120SC1 provided by its distributors.

Transistor MOSFET N-Channel 1200V 102A 4-Pin TO-247 Tube
Avnet Japan
Power Field-Effect Transistor, 102A I(D), 1200V, 0.028ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
1.2kV 102A 20m´Î@20V60A 510W 2.7V@20mA 24pF@800V N Channel 2.943nF@800V 220nC@-5~20V -55¡Í~+175¡Í@(Tj) TO-247-4 MOSFETs ROHS
SIC MOSFET, N-CH, 1.2KV, 102A, TO-247-4; MOSFET Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:102A; Drain Source Voltage Vds:1.2kV; No. of Pins:4Pins; Rds(on) Test Voltage:20V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd