onsemi NVF3055L108T1G

Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ Automotive Version of the NTF3055L108
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVF3055L108T1G.

IHS

Datasheet9 pages7 years ago

Upverter

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.23%

CAD Models

Download onsemi NVF3055L108T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
N−Channel Power MOSFET 60V, 3A, 110mΩ Automotive Version of the NTF3055-100
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 3A Ta 3A 2.1W 13ns
Trans MOSFET P-CH 60V 2.9A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NVF3055L108T1G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ Automotive Version of the NTF3055L108
NVF3055L108T1G N-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223
N-Channel 60 V 120 mOhm 1.3 W Surface Mount Power Mosfet - SOT-223
Power Field-Effect Transistor, 3A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:3A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:1.68V; Power Dissipation:2.1W; No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NVF3055L108T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVF3055L108T1G.