onsemi NVD5C668NLT4G

Single N-Channel Power MOSFET 60V, 49A, 8.9mΩ DPAK 2500 tape and reel
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD5C668NLT4G.

Future Electronics

Datasheet8 pages8 years ago

Upverter

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-71.27%

CAD Models

Download onsemi NVD5C668NLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.331
$ 0.45
Stock
362,341
1,451,621
Authorized Distributors
6
2
Mount
-
-
Case/Package
-
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
49 A
13 A
Threshold Voltage
-
-
Rds On Max
-
7.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
3.1 W
Input Capacitance
-
3.85 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVD5C668NLT4G provided by its distributors.

Single N-Channel Power MOSFET 60V, 49A, 8.9mΩ DPAK 2500 tape and reel
Trans MOSFET N-CH 60V 13A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Transistor MOSFET N-CH 60V 49A 3-Pin TO-252 T/R
Avnet Japan
Power Field-Effect Transistor, 49A I(D), 60V, 0.0128ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi NMOS NVD5C668NL, Vds=60 V, 49 A, DPAK (TO-252), , 3
MOSFET N-Channel 60V 49A Auto DPAK3
T6 60V Ll Dpak Rohs Compliant: Yes
RES SMD 16.2K OHM 1% 1/16W 0402
MOSFET, AEC-Q101, N-CH, 60V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 49A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0074ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Power Dissipation Pd: 44W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVD5C668NLT4G.