onsemi CM1230-J2CP

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1230-J2CP.

IHS

Datasheet9 pages5 years ago

HQonline

Newchip Electronics Limited

CAD Models

Download onsemi CM1230-J2CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-24
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

CM1230 Series 9.8 V 0.8 pF Low Capacitance ESD Protection Array - WLCSP-4
CM1213A-02SR, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 4-PIN SOT-143
CM1293A Series 9.9 V 2 pF Low Capacitance ESD Protection Array - SOT-143
Texas InstrumentsTPD2E009DRTR
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85
NexperiaIP4369CX4YL
Esd Protection Device, 4 V, -700 Mv, Wlcsp, 4 Rohs Compliant: Yes |Nexperia IP4369CX4YL
Ultra low capacitance bidirectional double ESD protection array

Descriptions

Descriptions of onsemi CM1230-J2CP provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
5.5V 1A 9.8V 6V WFBGA-4,WLCSP 960¦Ìm*420¦Ìm
Low Capacitance ESD Protection Arrays
ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin WLCSP T/R
2 CH. ESD PROTECTION TR1Q / DSFTP ROHS COMPLIANT: YES
UNIDIRECTIONAL SILICON TVS DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1230J2CP