onsemi NUF2114MNT1G

NUF2114 Series 17.7 V 2 Line Audio EMI Filter with ESD Protection - DFN8
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF2114MNT1G.

Master Electronics

Datasheet4 pages14 years ago

IHS

Verical

iiiC

Inventory History

3 month trend:
-32.65%

CAD Models

Download onsemi NUF2114MNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Yageo GroupSU9V-01100
SU THRU HOLE COMMON MODE FILTER, -25TO+80 DEGC, 100 MA, 8OHM, 17 X 11 X 17MM
Yageo GroupSU9H-01100
Common Mode Chokes Dual 10000uH 1kHz 0.1A 8Ohm DCR Thru-Hole
Yageo GroupSU9V-R01180
SU Thru Hole Common mode filter; -25to+80 degC; 100 mA; 8Ohm; 17 x 11 x 17mm

Descriptions

Descriptions of onsemi NUF2114MNT1G provided by its distributors.

NUF2114 Series 17.7 V 2 Line Audio EMI Filter with ESD Protection - DFN8
EMI FILTER W/ESD, 2 LINE, 60PF, DFN-8; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 2 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: DFN; No. of Pins: 8Pins; Product Range: -; SVHC: No SV
This device is a 2 line audio EMI filter array designed for speaker applications. It offers greater than -30 dB attenuation at frequencies from 900 MHz to 3.0 GHz. This device also offers ESD protection-clamping transients from static discharges and ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd