onsemi NUF2030XV6T1

ESD Suppressor Diode Diode Array Bi-Dir 5.25V 6-Pin SOT-563 T/R
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF2030XV6T1.

IHS

Datasheet8 pages20 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NUF2030XV6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.244
Stock
77,057
730,963
Authorized Distributors
2
6
Impedance
-
-
Current Rating
-
-
Voltage Rating
-
-
Mount
-
-
Termination
-
Gull Wing
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-09-30
LTD Date2009-03-31

Descriptions

Descriptions of onsemi NUF2030XV6T1 provided by its distributors.

ESD Suppressor Diode Diode Array Bi-Dir 5.25V 6-Pin SOT-563 T/R
EMI and RFI Filters- USB USB Upstream No-Cancel/No-Return
Terminator, 2-Line, 22ohm, PDSO6
IC FILTER USB ESD PROTECT SOT363

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd