Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZD3154NT1H

Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-563 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3154NT1H.

IHS

Datasheet7 pages7 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTZD3154NT1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
441,008
4,870,235
4,870,235
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-563
SOT-563
SOT-563
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
540 mA
540 mA
540 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
550 mΩ
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
6 V
Power Dissipation
-
250 mW
250 mW
Input Capacitance
150 pF
150 pF
150 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-10-08
LTD Date2022-04-08

Related Parts

Complementary Small Signal MOSFET with ESD protection 20V
Diodes Inc.DMG1016V-7
Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
Diodes Inc.DMN2004VK-7
Transistor, MOSFET, N-ch, Dual, 20V, 540mA, SOT-563, SMD
Small Signal MOSFET 20V 540mA 550 mOhm Dual Complementary SOT-563 With 100K G-S Resistors
SI1016CX-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR, 0.6 A, 20 V, 6-PIN SOT-563
Dual P-Channel Small Signal MOSFET with ESD Protection -20V, -430mA, 900mΩ

Descriptions

Descriptions of onsemi NTZD3154NT1H provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-563 T/R
Nfet Sot563 20V 540Ma Tr / Reel
Small Signal Field-Effect Transistor, 0.54A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd