Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZS3151PT1G

Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZS3151PT1G.

IHS

Datasheet7 pages7 years ago

Upverter

Newark

onsemi

element14

Inventory History

3 month trend:
-35.99%

CAD Models

Download onsemi NTZS3151PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DMG1023UV-7
P-Channel MOSFET 20V 750mΩ@430mA,4.5V 1.03A 59.76pF@16V SOT-563 SMD 1.6mm × 1.2mm × 600μm
SI1016CX-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR, 0.6 A, 20 V, 6-PIN SOT-563
Diodes Inc.DMC2004VK-7
Trans MOSFET N/P-CH 20V 0.67A/0.53A 6-Pin SOT-563 T/R / MOSFET N/P-CH 20V SOT-563
Diodes Inc.DMC2400UV-7
MOSFET N/P-CH 20V SOT563 / Trans MOSFET N/P-CH 20V 1.030A/0.7A 6-Pin SOT-563 T/R
Si1077X Series 20 V 1.4 A 78 mOhm Surface Mount P-Channel Mosfet - SC89-6
Power MOSFET, -20V, 95mΩ, -2.5A, Single P-Channel

Descriptions

Descriptions of onsemi NTZS3151PT1G provided by its distributors.

Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ
NTZS3151PT1G P-CHANNEL MOSFET TRANSISTOR, 0.95 A, 20 V, 6-PIN SOT-563
P-Channel 20 V 950 mA 150 mOhm Small Signal MOSFET SOT-563
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:860Ma; On Resistance Rds(On):0.12Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTZS3151PT1G.