onsemi NTR4171PT1G

NTR4171PT1G P-channel Mosfet Transistor, 3.5 A, 30 V, 3-PIN SOT-23
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR4171PT1G.

IHS

Datasheet8 pages6 years ago

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-34.72%

CAD Models

Download onsemi NTR4171PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23
N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4A Ta 4A 1W 37ns
Diodes Inc.DMN3150L-7
Power MOSFET, N Channel, 30 V, 3.8 A, 0.039 ohm, SOT-23, Surface Mount
Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi NTR4171PT1G provided by its distributors.

NTR4171PT1G P-CHANNEL MOSFET TRANSISTOR, 3.5 A, 30 V, 3-PIN SOT-23
Power MOSFET, P Channel, 30 V, 3.5 A, 0.075 ohm, SOT-23, Surface Mount
Single P−Channel Power MOSFET -30V, -3.5A, 75mΩ
-30 V, -3.5 A, SINGLE P-CHANNEL, SOT-23 POWER MOSFET Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
P Channel Mosfet, -30V, 3.5A Sot-23, Full Reel; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:-3.5A; Tensión Drenaje-Fuente Vds:-30V; Resistencia De Activación Rds(On):50Mohm; Tensión Vgs De Medición Rds(On):-10V |Onsemi NTR4171PT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR4171PT1G.