Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTR1P02T1

MOSFET P-CH 20V 1A SOT23-3 / P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR1P02T1.

IHS

Datasheet6 pages21 years ago

Mouser

DigiKey

CAD Models

Download onsemi NTR1P02T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
Stock
325,557
1,325,408
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
-
Continuous Drain Current (ID)
1 A
1 A
Threshold Voltage
-
-1.9 V
Rds On Max
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
400 mW
400 mW
Input Capacitance
165 pF
165 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
onsemiNDS336P
Trans MOSFET P-CH 20V 1.2A 3-Pin SuperSOT T/R
Diodes Inc.DMG2301LK-7
Transistor MOSFET P-CH 20V 2.4A 3-Pin SOT-23 T/R
T&R / MOSFET, P-CHANNEL, -20V, -2.6A, 135 mOhm, -2.5V capable, SOT-23
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V
P-Channel Power MOSFET, -20V, -2.5A, 137mΩ

Descriptions

Descriptions of onsemi NTR1P02T1 provided by its distributors.

MOSFET P-CH 20V 1A SOT23-3 / P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 1A Ta 1A 400mW 9ns
MOSFETs- Power and Small Signal -20V -1A P-Channel No-Cancel/No-Return
TRANS MOSFET P-CH 20V 1A 3PIN SOT-23
Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd