onsemi CPH3356-TL-W

P-Channel Power MOSFET, -20V, -2.5A, 137mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3356-TL-W.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

CAD Models

Download onsemi CPH3356-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
Stock
298,436
85,907
Authorized Distributors
0
1
Mount
Surface Mount
-
Case/Package
TO-236-3
TO-236-3
Drain to Source Voltage (Vds)
-20 V
20 V
Continuous Drain Current (ID)
2.5 A
2.5 A
Threshold Voltage
-
-
Rds On Max
137 mΩ
137 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
1 W
1 W
Input Capacitance
250 pF
250 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

T&R / MOSFET, P-CHANNEL, -20V, -2.6A, 135 mOhm, -2.5V capable, SOT-23
Diodes Inc.DMG2301L-7
Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23
MOSFET N-CH 20V 3.2A SOT23-3
P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN2230UQ-7
DMN2230UQ Series 20 V 2 A N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP2170U-7
Transistor MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CPH3356-TL-W provided by its distributors.

P-Channel Power MOSFET, -20V, -2.5A, 137mΩ
Trans MOSFET P-CH 20V 2.5A 3-Pin CPH T/R
Pch 1.8V Drive Series/Reel Rohs Compliant: Yes |Onsemi CPH3356-TL-W
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3356TLW