onsemi NTNS3193NZT5G

Single N-Channel Small Signal MOSFET 20V, 224mA, 1.4Ω
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTNS3193NZT5G.

IHS

Datasheet7 pages6 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+11.67%

CAD Models

Download onsemi NTNS3193NZT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Mosfet 20V 230 Ma 1.4 Ohm Single N−channel Xllga3/Reel |Onsemi NTNS3190NZT5G
Single P Channel Small Signal MOSFET -20V,- 281mA, 1.3Ω
Diodes Inc.DMN2990UFZ-7B
Mosfet, N-Ch, 20V, 0.25A, X2-Dfn0606 Rohs Compliant: Yes |Diodes Inc. DMN2990UFZ-7B
Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Diodes Inc.DMN26D0UT-7
Trans Mosfet N-Ch 20V 0.23A 3-Pin Sot-523 T/r Rohs Compliant: Yes
Diodes Inc.DMN26D0UDJ-7
Dual Mosfet, N-Ch, 20V, 0.24A, Sot-963 Rohs Compliant: Yes |Diodes Inc. DMN26D0UDJ-7

Descriptions

Descriptions of onsemi NTNS3193NZT5G provided by its distributors.

Single N-Channel Small Signal MOSFET 20V, 224mA, 1.4Ω
Trans MOSFET N-CH 20V 0.224A 3-Pin XLLGA T/R
Transistor Polarity:n Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:224Ma; On Resistance Rds(On):0.65Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTNS3193NZT5G.
  • NTNS3193NZT5G..