onsemi NTLJF4156NTAG

Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLJF4156NTAG.

IHS

Datasheet10 pages6 years ago

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-5.88%

CAD Models

Download onsemi NTLJF4156NTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTLJD4116NT1G DUAL N-CHANNEL MOSFET TRANSISTOR, 2.5 A, 30 V, 6-PIN WDFN
Diodes Inc.DMP3098L-7
MOSFET P-CH 30V 3.8A SOT23-3 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R
onsemiFDC658AP
Transistor MOSFET Positive Channel 30 Volt 4A 6-Pin SuperSOT T/R
Power Field-Effect Transistor, 4.5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Diodes Inc.DMN3115UDM-7
MOSFET, N-CH, 30V, 3.2A, SOT-26; Available until stocks are exhausted
Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of onsemi NTLJF4156NTAG provided by its distributors.

Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ
MOSFET N-CH 30V 2.5A 6-WDFN / Trans MOSFET N-CH 30V 3.7A 6-Pin WDFN EP T/R
MOSFETs- Power and Small Signal NFET 2X2 30V 4A 70MOHM
N Channel Mosfet, 30V, 3.7A, Wdfn6; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi NTLJF4156NTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd