onsemi NTLJD3115PTAG

Tape & Reel (TR) Surface Mount 2P-Channel (Dual) Dual Mosfet Array 2.3A -4.1A 710mW 15ns
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLJD3115PTAG.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTLJD3115PTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.286
Stock
132,849
590,718
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
DFN
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
2.3 A
2.3 A
Threshold Voltage
-
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
531 pF
531 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363
Power MOSFET 20V 3.2A 100 mOhm Dual P−Channel WDFN6 with ESD
Power MOSFET 20V 3.2A 100 mOhm Dual P−Channel WDFN6 with ESD
Power MOSFET 20V 3.4A 85 mOhm Single P-Channel UDFN6 with ESD
20V 2.1A 500mW 76m´Î@4.5V1A 1V@250Ã×A P Channel XFBGA-4 MOSFETs ROHS
Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23

Descriptions

Descriptions of onsemi NTLJD3115PTAG provided by its distributors.

Tape & Reel (TR) Surface Mount 2P-Channel (Dual) Dual Mosfet Array 2.3A -4.1A 710mW 15ns
Dual P-Channel Power MOSFET -20V -4.1A 100mΩ
MOSFETs- Power and Small Signal PFET 2X2 20V 4.1A 106MOHM
Power Field-Effect Transistor, 2.3A I(D), 20V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
NTLJD3115PTAG, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd