onsemi NTJS4405NT1G

NTJS4405N: Small Signal MOSFET 25V 1.2A 350 mOhm Single N-Channel SC-88/SC70-6/SOT-363
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS4405NT1G.

Master Electronics

Datasheet5 pages15 years ago

IHS

onsemi

Farnell

Newark

Inventory History

3 month trend:
+1.12%

CAD Models

Download onsemi NTJS4405NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.072
$ 0.132
Stock
2,408,738
5,176,102
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-363-6
SC
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
1 A
1 A
Threshold Voltage
-
-
Rds On Max
350 mΩ
350 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
630 mW
630 mW
Input Capacitance
60 pF
60 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Single N-Channel Small Signal MOSFET 25V, 1.2A, 350mΩ Automotive Version of the NTJS4405N
Mosfet, Dual N Ch, 20V, 0.95A, Sot-363-6; |Infineon Technologies BSD235NH6327XTSA1
NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
Mosfet, Dual N Ch, 20V, 0.88A, Sot-363-6; |Infineon Technologies BSD840NH6327XTSA1
InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET
Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ

Descriptions

Descriptions of onsemi NTJS4405NT1G provided by its distributors.

NTJS4405N: Small Signal MOSFET 25V 1.2A 350 mOhm Single N-Channel SC-88/SC70-6/SOT-363
MOSFET, N-CH, VDSS 25V, RDS(ON) 249 MILLIOHMS, ID 1.2A, SC-88/SOT-363, PD 0.63W
MOSFET-Single, N-Channel, Small Signal, SC-88 Small Signal Field-Effect Transistor, 1A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 25V, 1A, SOT-363; Transistor Polarity: N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.249ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 630mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd