Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTE4153NT1G

Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTE4153NT1G.

IHS

Datasheet7 pages7 years ago

Master Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.31%

CAD Models

Download onsemi NTE4153NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
$ 0.201
Stock
5,740,608
394,957
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SC
SC
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
915 mA
915 mA
Threshold Voltage
760 mV
760 mV
Rds On Max
230 mΩ
230 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
300 mW
300 mW
Input Capacitance
110 pF
110 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel with ESD Protection Small Signal MOSFET 20V, 915mA, 230mΩ
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 915mA Ta 915mA 300mW 4.4ns
Transistor: 2xN-MOSFET; unipolar; 20V; 1.1A; 0.235ohm; 420mW; -55+150 deg.C; SMD; SC70-6
Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con

Descriptions

Descriptions of onsemi NTE4153NT1G provided by its distributors.

Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ
MOSFET, N-CH, VDSS 26V, RDS(ON) 127 MILLIOHMS, ID 915MA, SC-89,PD 300W, VGS +/-6V
Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-89-3
N Channel Mosfet, 20V, 915Ma, Sc-89, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:915Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Power Dissipation:300Mw Rohs Compliant: Yes |Onsemi NTE4153NT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE4153NT1G.