Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVE4153NT1G

Single N−Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVE4153NT1G.

Upverter

Datasheet7 pages7 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.33%

CAD Models

Download onsemi NVE4153NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.129
Stock
342,139
6,879,612
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SC
SC
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
915 mA
915 mA
Threshold Voltage
760 mV
760 mV
Rds On Max
230 mΩ
230 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
300 mW
300 mW
Input Capacitance
110 pF
110 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor: 2xN-MOSFET; unipolar; 20V; 1.1A; 0.235ohm; 420mW; -55+150 deg.C; SMD; SC70-6
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns
onsemiFDY102PZ
P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5Ω
onsemiFDY1002PZ
Dual P-Channel PowerTrench® MOSFET, (-1.5 V) Specified, -20V, -0.83A, 0.5Ω
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi NVE4153NT1G provided by its distributors.

Single N−Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ
MOSFET N-CH 20V 915MA SC89 / N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3
NVE4153NT1G N-CHANNEL MOSFET TRANSISTOR, 0.915 A, 20 V, 3-PIN SC-89
ON SEMICONDUCTOR - NVE4153NT1G - MOSFET-Transistor, n-Kanal, 915 mA, 26 V, 0.127 ohm, 4.5 V, 760 mV
Trans MOSFET N-CH 20V 0.915A Automotive 3-Pin SC-89 T/R
20V 915mA 127m´Î@4.5V600mA 300mW 760mV@250uA 12pF@16V N Channel 110pF@16V 1.82nC@4.5V -55¡Í~+150¡Í@(Tj) SC-89 MOSFETs ROHS
N CHANNEL MOSFET, 26V, SC-89-3; Transistor Polarity:N Channel; Continuous Drain Current Id:915mA; Drain Source Voltage Vds:26V; On Resistance Rds(on):0.127ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:760mV;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd