Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTA4153NT1

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 915mA Ta 915mA 300mW 4.4ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTA4153NT1.

IHS

Datasheet7 pages7 years ago

Upverter

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTA4153NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
Stock
903,214
24,384,279
Authorized Distributors
0
6
Mount
-
-
Case/Package
SC
SC
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
915 mA
915 mA
Threshold Voltage
-
760 mV
Rds On Max
230 mΩ
230 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
300 mW
300 mW
Input Capacitance
110 pF
110 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 238mA Tj 238mA 300mW 15ns
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70

Descriptions

Descriptions of onsemi NTA4153NT1 provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 915mA Ta 915mA 300mW 4.4ns
MOSFETs- Power and Small Signal 20V 915mA N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 20V 0.915A 3-Pin SOT-416 T/R
Small Signal Field-Effect Transistor, 0.915A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
300mW(Tj) 6V 1.1V@ 250µA 1.82nC@ 4.5 V 1individualNChannel 20V 230mΩ@ 600mA,4.5V 915mA 110pF@16V SC-75,SOT-416 SMD mount 1.6mm*800μm*750μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd