onsemi NTA4151PT1G

Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTA4151PT1G.

IHS

Datasheet7 pages7 years ago

JRH Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-66.80%

CAD Models

Download onsemi NTA4151PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
$ 0.055
Stock
5,592,808
572,600
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SC
SC
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
760 mA
760 mA
Threshold Voltage
-450 mV
-
Rds On Max
360 mΩ
360 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
301 mW
301 mW
Input Capacitance
156 pF
156 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single N-Channel with ESD Protection Small Signal MOSFET 20V, 915mA, 230mΩ
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin

Descriptions

Descriptions of onsemi NTA4151PT1G provided by its distributors.

Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ
Trans MOSFET P-CH 20V 0.76A 3-Pin SOT-416 T/R / MOSFET P-CH 20V 0.76A SOT-416
Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-75-3
onsemi PChannel EnhancedMOSTube, Vds=20 V, 760 mA, SC-75encapsulation, surface mount, 3Pin
MOSFET, P-CH, VDSS -20V, RDS(ON) 0.26OHM, ID -760MA, SC-75/SOT-416, PD 301MW
MOSFET, P CH, -20V, 760MA, SC-75-3; Transistor Polarity: P Channel; Continuous Drain Current Id: 760mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.26ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -4
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = -760 / Drain-Source Voltage (Vds) V = -20 / ON Resistance (Rds(on)) mOhm = 490 / Gate-Source Voltage V = 6 / Fall Time ns = 20.4 / Rise Time ns = 8.2 / Turn-OFF Delay Time ns = 29 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SC-75 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 301

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTA4151PT1G.