onsemi NTA4153NT1G

Single N-Channel with ESD Protection Small Signal MOSFET 20V, 915mA, 230mΩ
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTA4153NT1G.

Farnell

Datasheet6 pages19 years ago

IHS

Upverter

Newark

Jameco (USA)

Inventory History

3 month trend:
+12.78%

CAD Models

Download onsemi NTA4153NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ
Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns
Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A
Single N-Channel 20 V 0.7 Ohm Surface Mount Power Mosfet - SC-89
Single P-Channel 20 V 1.2 Ohm Surface Mount Power Mosfet - SC-89

Descriptions

Descriptions of onsemi NTA4153NT1G provided by its distributors.

Single N-Channel with ESD Protection Small Signal MOSFET 20V, 915mA, 230mΩ
Transistor MOSFET N-CH 20V 0.915A 3-Pin SOT-416 T/R
Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-75-3
MOSFET, N-CH, VDSS 26V, RDS(ON) 127 MILLIOHMS, ID 915MA, SC-75/SOT-416, PD 300W
onsemi NChannel EnhancedMOSTube, Vds=20 V, 915 mA, SC-75encapsulation, surface mount, 3Pin
SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.915A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 915 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 950 / Gate-Source Voltage V = 6 / Fall Time ns = 7.6 / Rise Time ns = 4.4 / Turn-OFF Delay Time ns = 25 / Turn-ON Delay Time ns = 3.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SC-75 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 300

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTA4153NT1G.