| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NTD70N03R-001 | 4,541 | 10h | |||||||||
| Verical | NTD70N03R-001 | 2,175 | 2104 | |||||||||
| Microchip USA | NTD70N03R-001 | 292 | 3500 | Tray | 8h | |||||||
| Win Source | WS-NTD70N03R-001 | 20 | 20 | 11h | ||||||||
| Worldway Electronics | NTD70N03R-001 | 21,604 | 7 | Tube | 10h |
Download onsemi NTD70N03R-001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NTD70N03R-001 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: