onsemi NTD5867NLT4G

Transistor: N-MOSFET; unipolar; 60V; 20A; 0.039ohm; 36W; -55+150 deg.C; SMD; TO252(DPAK)
$ 0.418
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD5867NLT4G.

Upverter

Datasheet7 pages15 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-68.79%

CAD Models

Download onsemi NTD5867NLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-10
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

NVD5867NLT4G N-CHANNEL MOSFET TRANSISTOR, 22 A, 60 V, 3-PIN DPAK
Power MOSFET 60V, 24A, 37 mOhm, Single N−Channel DPAK.
Power MOSFET 60V 24A 37 mOhm Single N−Channel DPAK

Descriptions

Descriptions of onsemi NTD5867NLT4G provided by its distributors.

Transistor: N-MOSFET; unipolar; 60V; 20A; 0.039ohm; 36W; -55+150 deg.C; SMD; TO252(DPAK)
Single N-Channel Logic Level Power MOSFET 60V, 19A, 39mΩ
N-Channel 60 V 39 mOhm 36 W Surface Mount Power MosFet -TO-252-3
NTD5867NLT4G N-CHANNEL MOSFET TRANSISTOR, 20 A, 60 V, 3-PIN DPAK
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.026Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V Rohs Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 20 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 50 / Gate-Source Voltage V = 20 / Fall Time ns = 2.4 / Rise Time ns = 12.6 / Turn-OFF Delay Time ns = 18.2 / Turn-ON Delay Time ns = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 36

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD5867NLT4G.