What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD5414NT4G

Power MOSFET 60V 24A 37 mOhm Single N−Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD5414NT4G.

IHS

Datasheet7 pages11 years ago

Upverter

onsemi

iiiC

CAD Models

Download onsemi NTD5414NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-01-11
LTD Date2013-07-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 60V 30A 26 mOhm Single N−Channel DPAK
Power MOSFET 60V, 24A, 37 mOhm, Single N−Channel DPAK.
NTD20N06T4G N-CHANNEL MOSFET TRANSISTOR, 20 A, 60 V, 3-PIN D2PAK
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi NTD5414NT4G provided by its distributors.

Power MOSFET 60V 24A 37 mOhm Single N−Channel DPAK
Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 24A I(D), 60V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Continuous Drain Current, Id:24A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):37mohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3.2V; Power Dissipation, Pd:55W ;RoHS Compliant: Yes
The NTD/NTB/NTP54xxN series are advanced planar 60V N-Channel power MOSFET ideal for use in DC motor drives LED drivers power supplies converters pulse width modulation (PWM) controls and bridge circuits where diode speed and commutating safe operating areas are crucial and benefit from an additional safety margin against unexpected voltage transients that these devices provide.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd