onsemi NTD4857NT4G

Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4857NT4G.

IHS

Datasheet9 pages5 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.24
$ 0.24
Stock
980,058
308,482
308,482
Authorized Distributors
2
2
2
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
25 V
30 V
30 V
Continuous Drain Current (ID)
12 A
13 A
13 A
Threshold Voltage
-
-
-
Rds On Max
5.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.1 W
38.5 W
38.5 W
Input Capacitance
1.96 nF
1.71 nF
1.71 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-17
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
onsemiFDD6776A
Trans MOSFET N-CH 25V 17.7A 3-Pin(2+Tab) DPAK T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 15.6 A, 100 mΩ, DPAK
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi NTD4857NT4G provided by its distributors.

Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 78A Tc 14.6A 2.1W 3.6ns
Trans MOSFET N-CH 25V 15A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 12A I(D), 25V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.31W(Ta),56.6W(Tc) 20V 2.5V@ 250µA 24nC@ 4.5 V 1individualNChannel 25V 5.7mΩ@ 30A,10V 15A 1.96nF@12V TO-252-3 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd