onsemi FDD8770

PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
$ 0.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8770.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-04-12
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK
Power MOSFET 25 V, 45 A, Single N-Channel, DPAK
InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of onsemi FDD8770 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
N CHANNEL MOSFET, 25V, 35A TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Source Voltage Vds:25V; On Resistance
Power Field-Effect Transistor, 35A I(D), 25V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low r DS(on) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD8770.