Infineon IRLR8726TRLPBF

N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity: N Channel; Contin
$ 0.257
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8726TRLPBF.

IHS

Datasheet11 pages17 years ago

Newark

Inventory History

3 month trend:
-1.01%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.559
$ 0.559
Stock
2,050,336
3,002,662
3,002,662
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
86 A
50 A
50 A
Threshold Voltage
-
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
75 W
75 W
75 W
Input Capacitance
2.15 nF
2.15 nF
2.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRLR8726PBF
Single N-Channel 30 V 5.8 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
Power MOSFET 24V 80A 5.8 Single N-Channel DPAK
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
MOSFETs- Power and Small Signal 24V 85A N-Channel No-Cancel/No-Return
Single N-Channel 25 V 5.7 mOhm 15 nC HEXFET® Power Mosfet - TO-252-3
MOSFETs- Power and Small Signal 24V 110A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of Infineon IRLR8726TRLPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
75W(Tc) 20V 2.35V@ 50µA 23nC@ 4.5 V 1individualNChannel 30V 5.8mΩ@ 25A,10V 86A 2.15nF@15V TO-252 SMD mount 2.52mm(height)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001552846