Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi STD25P03LT4G

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 25A Tc 25A 75W 16ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STD25P03LT4G.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

CAD Models

Download onsemi STD25P03LT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.486
Stock
139,701
1,082,492
Authorized Distributors
0
6
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
25 A
25 A
Threshold Voltage
-
-1.6 V
Rds On Max
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
-
75 W
Input Capacitance
1.26 nF
1.26 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Tube Surface Mount P-Channel Single Mosfet Transistor 25A Ta 25A 75W 16ns
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Single N-Channel 30 V 5.7 mOhms Surface Mount Power Mosfet - TO-252
MOSFET N-CH 30V 20A DPAK / N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount D-Pak
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi STD25P03LT4G provided by its distributors.

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 25A Tc 25A 75W 16ns
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Trans MOSFET P-CH 30V 25A 3-Pin(2+Tab) DPAK T/R
25 A 30 V 0.08 ohm P-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 25A I(D), 30V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd