Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTBV45N06T4G

Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe, l D2PAK, Logic Level.
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTBV45N06T4G.

IHS

Datasheet9 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTBV45N06T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
$ 1.53
Stock
578,234
262,032
Authorized Distributors
3
1
Mount
Surface Mount
-
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
45 A
45 A
Threshold Voltage
-
2.8 V
Rds On Max
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
125 W
Input Capacitance
1.725 nF
1.725 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
InfineonIRFZ44ESPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK
Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of onsemi NTBV45N06T4G provided by its distributors.

Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe,l D2PAK, Logic Level.
Trans MOSFET N-CH 60V 45A Automotive 3-Pin(2+Tab) D2PAK T/R
NTBV45N06T4G, MOSFET POWER DRIVER 45A, HIGH SPEED, 3-PIN D2PAK
Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 45A Ta 45A 2.4W 106ns
4V@ 250µA 46nC@ 10 V 1individualNChannel 60V 26mΩ@ 22.5A,10V 1.725nF@25V D2PAK SMD mount 10.29mm*9.65mm*4.83mm
NTBV45N06T4G, SINGLE BIPOLAR TransistorS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd