Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTB45N06T4G

N-Channel 60 V 26 mOhm 125 W Surface Mount Power MOSFET - D2PAK-3
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB45N06T4G.

IHS

Datasheet9 pages7 years ago

Upverter

Newark

Farnell

iiiC

CAD Models

Download onsemi NTB45N06T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 0.98
Stock
637,163
491,824
Authorized Distributors
1
3
Mount
-
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
45 A
45 A
Threshold Voltage
2.8 V
-
Rds On Max
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
125 W
-
Input Capacitance
1.725 nF
1.725 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
InfineonIRFZ44ESPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe,l D2PAK, Logic Level.

Descriptions

Descriptions of onsemi NTB45N06T4G provided by its distributors.

N-Channel 60 V 26 mOhm 125 W Surface Mount Power MOSFET - D2PAK-3
NTB45N06T4G N-CHANNEL MOSFET TRANSISTOR, 45 A, 60 V, 3-PIN D2PAK
Single N-Channel Power MOSFET 60V, 45A, 26mΩ
Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET 60V 45A 2.4W(Ta) 125W(Tj) 20V 4V@250µA 46nC@10V 26mΩ@22.5A,10V 1.725nF@25V D2PAK SMD 10.29mm × 9.65mm × 4.83mm
MOSFET, N-CH, 60V, 45A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 45A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.8V; Powe

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTB45N06T4G.