onsemi NTB25P06T4G

Transistor MOSFET P-CH 60V 25A 3-Pin (2+Tab) D2PAK T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB25P06T4G.

Upverter

Datasheet7 pages7 years ago
Datasheet6 pages7 years ago
Technical Drawing2 pages7 years ago

Newark

onsemi

IHS

Farnell

Inventory History

3 month trend:
-21.93%

CAD Models

Download onsemi NTB25P06T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK
MOSFETs- Power and Small Signal 60V 30A P-Channel No-Cancel/No-Return
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
InfineonIRF5305SPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
Single P-Channel 55 V 60 mOhm 42 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB36NF06LT4
N-channel 60V - 0.032Ohm - 30A - D2PAK STripFET(TM) II Power MOSFET

Descriptions

Descriptions of onsemi NTB25P06T4G provided by its distributors.

Transistor MOSFET P-CH 60V 25A 3-Pin (2+Tab) D2PAK T/R
P-Channel 60 V 27.5 A 65 mOhm Surface Mount Power Mosfet - D2PAK
NTB25P06T4G P-CHANNEL MOSFET TRANSISTOR, 27 A, 60 V, 3-PIN D2PAK
Single P-Channel Power MOSFET -60V, -27.5A, 82 mΩ
-60 V, -27.5 A, P-CHANNEL D2PAK POWER MOSFET Power Field-Effect Transistor, 27.5A I(D), 60V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P CH, -60V, -27.5A, TO-263-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -27.5A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs:
Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:27.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.8V; Power Dissipation:120W; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NTB25P06T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTB25P06T4G.