Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB16NF06LT4

N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in D2PAK package
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB16NF06LT4.

IHS

Datasheet13 pages20 years ago

STMicroelectronics SCT

Components Direct

Mouser

Inventory History

3 month trend:
+68.65%

CAD Models

Download STMicroelectronics STB16NF06LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.241
Stock
1,076,196
235,674
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
16 A
15 A
Threshold Voltage
1 V
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
16 V
20 V
Power Dissipation
45 W
48.4 W
Input Capacitance
345 pF
450 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 55V 17A D2PAK "N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns
onsemiNTB18N06G
MOSFET N-CH 60V 15A D2PAK / N-Channel 60 V 15A (Tc) 48.4W (Tc) Surface Mount D2PAK
InfineonIRLZ24NSPBF
MOSFET N-CH 55V 18A D2PAK "N-Channel 55 V 18A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.06Ohm;ID 18A;D2Pak;PD 45W;VGS +/-16V;Qg 15
onsemiNTB5605PG
Tube Surface Mount P-Channel Single Mosfet Transistor 18.5A Ta 18.5A 88W 75ns

Descriptions

Descriptions of STMicroelectronics STB16NF06LT4 provided by its distributors.

N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in D2PAK package
N-Channel 60 V 0.09 Ohm Surface Mount STripFET Power MosFet - D2PAK
STMicroelectronics N-Channel MOSFET STripFET, Vds=60V 16A D2PAK (TO-263) SMD 3-Pin
STB16NF06LT4 N-CHANNEL MOSFET TRANSISTOR, 16 A, 60 V, 3-PIN D2PAK
Trans MOSFET N-CH 60V 16A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 16A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 0R07, 16A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 16A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB16NF06LT4.