
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NSVDAP222T1G | 2,271,555 | 25K | 15h | ||||||||
| Rochester Electronics | NSVDAP222T1G | 3,000 | 12h | |||||||||
| DigiKey | 488-NSVDAP222T1GCT-ND | 5,998 | 1 | Cut Tape | ||||||||
| Flip Electronics | NSVDAP222T1G | 252,395 | 4d | |||||||||
| Newark | NSVDAP222T1G | 0 | 6K | Tape & Reel |
Download onsemi NSVDAP222T1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: