onsemi NSVBCP56-10T3G

Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVBCP56-10T3G.

IHS

Datasheet7 pages3 years ago

Electro Sonic

onsemi

Master Electronics

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NSVBCP56-10T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NexperiaBCP53TX
TRANS PNP 80V 1A SOT223 / Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.35 W Surface Mount SOT-223
NexperiaBCP53-16TX
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 650 mW, SOT-223, Surface Mount
NexperiaBCP53-10TX
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5616QTA
Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 3 Pins, Surface Mount
General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A. ONSSPCTRNSTVU6M5P;
Diodes Inc.ZXTP4003GTA
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi NSVBCP56-10T3G provided by its distributors.

Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
1.0 A, 80 V NPN Bipolar Junction Transistor
BCP56 Series 80 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
80V 1.5W 1A 63@150mA2V 130MHz 500mV@500mA50mA NPN -65¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Transistor, Bipolar, Npn, 80V, 1A/Sot223; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:1A; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NSVBCP56-10T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSVBCP5610T3G