Descriptions of Nexperia BCP53-16TX provided by its distributors.
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 650 mW, SOT-223, Surface Mount
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
In a Pack of 100, Nexperia BCP53-16TX PNP Transistor, -1 A, -80 V, 3-Pin SC-73, SOT223
80V 600mW 1A 100@150mA2V 145MHz 500mV@500mA50mA PNP +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R
Bipolar Transistors - BJT BCP53-16T/SC-73/REEL 7" Q1/T1
TRANSISTOR, BIPOLAR, AEC-Q101, PNP, -80V;
Automotive AEC-Q101 Cut Tape (CT) Surface Mount PNP Bipolar (BJT) Transistor 63 @ 150mA 2V 100nA ICBO 1.35W 145MHz
Nexperia PNPTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current-1 A, maximum collector-emission voltage-80 V
TRANSISTOR, BIPOLAR, AEC-Q101, PNP, -80V; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 145MHz; Power Dissipation Pd: 650mW; DC Collector Current: -1A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: BCP53 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)