onsemi NSV50010YT1G

LED Driver, Constant Current Regulator, 50 V, 10 mA
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSV50010YT1G.

Upverter

Datasheet9 pages12 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

HQonline

Electro Sonic

Inventory History

3 month trend:
-71.79%

CAD Models

Download onsemi NSV50010YT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.212
Stock
232,569
1,436,638
Authorized Distributors
6
6
Case/Package
LSOP
LSOP
Number of Pins
2
2
Number of Outputs
1
1
Min Input Voltage
-
0 V
Max Input Voltage
-
50 V
Max Output Current
13 mA
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSV50010YT1G provided by its distributors.

LED Driver, Constant Current Regulator, 50 V, 10 mA
NSV50010YT1G Series 50 V 100 mA SMT Constant Current Regulator - SOD-123
LED DRVR 1-CH PWM 0.013A 2-Pin SOD-123 T/R
10mA 50V SOD-123 LED Drivers ROHS
LED, AC / DC DRIVER, LINEAR, SOD-123-2;
Sod 123 10Ma |Onsemi NSV50010YT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd