onsemi NST45011MW6T1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NST45011MW6T1G.

Newark

Datasheet5 pages13 years ago
Datasheet7 pages13 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+21.26%

CAD Models

Download onsemi NST45011MW6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar - RF Transistor, NPN, PNP, 45 V, 100 MHz, 380 mW, 100 mA, SOT-363
100 Ma 45 V, Co-Packaged Npn And Pnp Bipolar Junction Transistor/ Reel |Onsemi BC847BPDW1T3G
Bipolar Transistors (BJT); BC847CDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA

Descriptions

Descriptions of onsemi NST45011MW6T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
General Purpose Transistor, Dual NPN, Matched
Trans GP BJT NPN 45V 0.1A 380mW Automotive 6-Pin SOT-363 T/R
100 mA 45 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
NST45011MW6T1G, DUAL MATCHED NPN 45V | ON Semiconductor NST45011MW6T1G
TRANSISTOR, BIPOL, NPN, 45V; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 150hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
These transistors are housed in an ultra-small SOT-363 package ideally suited for portable products. They are assembled to create a pair of devices highly matched in all parameters eliminating the need for costly trimming. Applications are current mirrors differential sense and balanced amplifiers mixers detectors and limiters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NST45011MW6T1G.