onsemi BC847BPDW1T3G

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BPDW1T3G.

Master Electronics

Datasheet17 pages9 years ago

onsemi

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+192%

CAD Models

Download onsemi BC847BPDW1T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON SEMI BC847BDW1T3G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-363
Bipolar Transistors (BJT); BC847CDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
Bipolar Transistors (BJT); BC847BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA

Descriptions

Descriptions of onsemi BC847BPDW1T3G provided by its distributors.

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
BC847BPDW1 Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor-SOT-363
ON Semi BC847BPDW1T3G PNP Bipolar Transistor; 0.1 A; 45 V; 6-Pin SOT-363
TRAN NPN/PNP 45V 0.1A SC88/SC70 / Bipolar (BJT) Transistor Array NPN, PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Transistor, Bipol, Npn/Pnp, 45V, Sot363; |Onsemi BC847BPDW1T3G
onsemi NPN/PNP Transistor, SOT-363, SMD, 200mA, 45V
Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R
TRANSISTOR, BIPOL, NPN/PNP, 45V, SOT363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd