
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NSR01L30MXT5G | 600,000 | 10K | Tape & Reel | ||||||||
| Avnet | NSR01L30MXT5G | 10,000 | 10K | 14h | ||||||||
| Newark | NSR01L30MXT5G | 900 | 1 | Cut Tape | ||||||||
| Rochester Electronics | NSR01L30MXT5G | 4,216,634 | 12h | |||||||||
| Verical | NSR01L30MXT5G | 460,000 | 10K |
Download onsemi NSR01L30MXT5G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of onsemi NSR01L30MXT5G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: