Diodes Inc. SD103ATW-7-F

SD103ATW Series 40 V 175 mA Surface Mount Schottky Barrier Diode Array - SOT-363
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103ATW-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.95%

CAD Models

Download Diodes Inc. SD103ATW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-02-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAT54TW-7-F
Schottky Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54TW-7-F
Diodes Inc.BAT54SDW-7-F
Schottky Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54SDW-7-F
Diodes Inc.BAT54CDW-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-363 T/R / DIODE ARRAY SCHOTTKY 30V SOT363
Diodes Inc.BAS70DW-05-7-F
BAS70DW Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-363-6
Diodes Inc.BAT54DW-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-363 T/R / DIODE ARRAY SCHOTTKY 30V SOT363
Diodes Inc.BAT54JW-7-F
BAT54JW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-363

Descriptions

Descriptions of Diodes Inc. SD103ATW-7-F provided by its distributors.

SD103ATW Series 40 V 175 mA Surface Mount Schottky Barrier Diode Array - SOT-363
Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.175A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.35A 10ns 6-Pin SOT-363 T/R
DIODE, SCHOTTKY, 40V, 0.2W, SOT363; Diode Configuration: Triple Isolated; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 125°C; Diode Case Style: SOT-363; No. of Pins: 6Pins; Product Range: SD103 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 1A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 10ns; Reverse Recovery Time trr Typ: 10ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103ATW7F