onsemi NSDEMP11XV6T1

Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSDEMP11XV6T1.

IHS

Datasheet5 pages20 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NSDEMP11XV6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.074
$ 0.074
Stock
260,178
3,713,782
3,713,782
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-563-6
SOT-563-6
SOT-563-6
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon

Descriptions

Descriptions of onsemi NSDEMP11XV6T1 provided by its distributors.

Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon
80 V Common Anode Switching Diode, quad, two duals
Tape & Reel (TR) Surface Mount Standard 2Pair Common Anode Diode Array 1.2V @ 100mA 100mA 357mW 4ns
Diode Small Signal Switching 80V 0.1A 6-Pin SOT-563 T/R
DIODE ARRAY GP 80V 100MA SOT-563
NSDEMP11XV6T1, STAND RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd