onsemi NRVBSS24NT3G

DIODE SCHOTTKY 2A 40V 1202 SMB2 / Diode Schottky 40 V 2A Surface Mount SMB
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBSS24NT3G.

IHS

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+182%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.149
$ 0.149
Stock
644,970
20,996,645
20,996,645
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SMB
SMB
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVBSS24NT3G provided by its distributors.

DIODE SCHOTTKY 2A 40V 1202 SMB2 / Diode Schottky 40 V 2A Surface Mount SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diode Schottky 40V 2A Automotive AEC-Q101 2-Pin SMB T/R
2.0 A Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVBSS24NT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd