onsemi NRVBS240LNT3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBS240LNT3G.

Master Electronics

Datasheet6 pages6 years ago

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
-24.69%

CAD Models

Download onsemi NRVBS240LNT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.215
$ 0.158
Stock
216,152
5,392,409
Authorized Distributors
6
6
Mount
-
-
Case/Package
SMB
SMB
Forward Voltage
540 mV
540 mV
Reverse Voltage (DC)
-
-
Forward Current
2 A
2 A
Max Reverse Leakage Current
-
2 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-01-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVBS240LNT3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V/ Reel Rohs Compliant: Yes |Onsemi NRVBS240LNT3G
Schottky Rectifiers REC SMB 2A 40V
2mA 2A SMB(DO-214AA) 4.32mm*3.56mm*2.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVBS240LNT3G??