| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NRVBB1060T4G | 0 | 5 | Bulk | 2h | |||||||
| Mouser | 863-NRVBB1060T4G | 700 | 1 | Tape & Reel | ||||||||
| Win Source | WS-NRVBB1060T4G | 6,500 | 80 | 1h | ||||||||
| Worldway Electronics | NRVBB1060T4G | 21,632 | 7 | Tape & Reel | 44m | |||||||
| Aztech | NRVBB1060T4G | 9,767 | 21h |
Download onsemi NRVBB1060T4G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of onsemi NRVBB1060T4G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: