onsemi MBRB1045G

MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3
$ 0.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB1045G.

IHS

Datasheet8 pages6 years ago

Upverter

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRB1045G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.455
$ 0.455
Stock
220,298
314,551
314,551
Authorized Distributors
4
3
3
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R / DIODE SCHOTTKY 45V 10A D2PAK
Rectifier Diode Schottky 60V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode Schottky 45V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB1045G provided by its distributors.

MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3
Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
ON SEMI MBRB1045G, SMT SCHOTTKY DIODE, 45V 10A, 3-PIN D2PAK
Dual Anode Discrete Diode, 45V, 150A, 100μA, 10A, D2PAK, SMD, 4.83mm H
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
This series of Power Rectifiers employs the Schottky Barrier principle in a large metal-to-silicon power diode. State-of-the-art geometry
Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):10A; Diode Configuration:Single; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Vf Max:840Mv; Forward Surge Current Ifsm Max:150A Rohs Compliant: Yes |Onsemi MBRB1045G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1045-G
  • MBRB1045G.