onsemi NLX2G17AMX1TCG

Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, ULLGA, NLX2G17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLX2G17AMX1TCG.

Farnell

Datasheet11 pages13 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NLX2G17AMX1TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
Stock
174,679
460,068
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
13 ns
20.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-32 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NLX2G17AMX1TCG provided by its distributors.

Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, ULLGA, NLX2G17
NLX2G17 Series 7 V Push-Pull Surface Mount Schmitt Trigger - ULLGA-6
Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin ULLGA T/R
Buffer, Schmitt Trigger, -55 To 125Deg C; Logic Family/Base Number:Nlx2G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:Ullga; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:-;rohs Compliant: Yes |Onsemi NLX2G17AMX1TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd