onsemi NLVVHC1GT14DFT2G

Single Inverter with TTL Level Input, Schmitt Trigger Input
$ 0.127
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVVHC1GT14DFT2G.

IHS

Datasheet10 pages3 years ago

Newark

onsemi

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
74VHC1GU04 e3 74VHC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74LVC1G06DCKRE4
32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NLVVHC1GT14DFT2G provided by its distributors.

Single Inverter with TTL Level Input, Schmitt Trigger Input
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-88A
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-88A T/R
Buffer Inverter Schmitt Trigger 74VHC1GT14 e3 Automotive AEC-Q100 74VHC logic gate circuit 10.6ns @ 5V 50pF 2mm 8mA 8mA 1.6V-2.1V
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Vhc1Gt14; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1GT14DFT2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd