onsemi NLVVHC1G08DFT2G

AND Gate, Single, 2 Input, 5 Pins, SC-88A, NLV74VHC1G08
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVVHC1G08DFT2G.

IHS

Datasheet10 pages3 years ago

Upverter

onsemi

Augswan

Farnell

CAD Models

Download onsemi NLVVHC1G08DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5
Texas InstrumentsSN74AHC1G08DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G09DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G08QDCKRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NLVVHC1G08DFT2G provided by its distributors.

AND Gate, Single, 2 Input, 5 Pins, SC-88A, NLV74VHC1G08
AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Log Gate Adcd Hi Speed/Reel |Onsemi NLVVHC1G08DFT2G
AND NLVVHC1G08 e3 Automotive AEC-Q100 74VHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C
2V~5.5V 1uA 1 7.9ns@5V,50pF And SC-88A Gates ROHS
IC GATE AND SGL CMOS 2INP SC-88A
AND GATE, AEC-Q100, 2 I/P, SOT-353; Logic Family / Base Number: 74VHC1G08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd